This Infineon IPI80P04P4L-06 is an 80A 16V N-Channel Power MOSFET packaged in a TO-262-3. It features a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The device has a maximum power dissipation of 88W and is RoHS compliant. The IPI80P04P4L-06 has an input capacitance of 5.06nF and a turn-on delay time of 17ns, as well as a turn-off delay time of 61ns. It is packaged in rail/Tube and is halogen free.
Infineon IPI80P04P4L-06 technical specifications.
| Package/Case | TO-262-3 |
| Continuous Drain Current (ID) | 80A |
| Drain to Source Voltage (Vdss) | -40V |
| Gate to Source Voltage (Vgs) | 16V |
| Halogen Free | Halogen Free |
| Height | 9.25mm |
| Input Capacitance | 5.06nF |
| Length | 10mm |
| Max Dual Supply Voltage | -40V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 88W |
| Packaging | Rail/Tube |
| Rds On Max | 6.7mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 61ns |
| Turn-On Delay Time | 17ns |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPI80P04P4L-06 to view detailed technical specifications.
No datasheet is available for this part.