Infineon IPI90R1K0C3XK technical specifications.
| Package/Case | TO-262 |
| Continuous Drain Current (ID) | 5.7A |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Power Dissipation | 89W |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPI90R1K0C3XK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.