
The IPP024N06N3G is a N-CHANNEL power MOSFET from Infineon with a maximum operating temperature range of -55°C to 175°C. It features a continuous drain current of 120A and a drain to source breakdown voltage of 60V. The device has a drain to source resistance of 2.4mR and a maximum power dissipation of 250W. It is packaged in a TO-220-3 package and is halogen free. The device is RoHS compliant and part of the OptiMOS series.
Infineon IPP024N06N3G technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 120A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 2.4mR |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 24ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 23nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250W |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 250W |
| Rds On Max | 2.4mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 79ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPP024N06N3G to view detailed technical specifications.
No datasheet is available for this part.
