Infineon IPP048N04NG technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 70A |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 15.95mm |
| Input Capacitance | 3.3nF |
| Length | 10.36mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 79W |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Rds On Max | 4.8mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 19ns |
| Turn-On Delay Time | 13ns |
| Width | 4.572mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPP048N04NG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
