Infineon IPP05CN10LGXK technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 100A |
| Drain to Source Breakdown Voltage | 100V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 300W |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPP05CN10LGXK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.