Infineon IPP070N06NGXK technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 80A |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 250W |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPP070N06NGXK to view detailed technical specifications.
No datasheet is available for this part.