The IPP080N06NGXK is a single-element power MOSFET from Infineon, packaged in a TO-220AB case and available in rail or tube packaging. It features a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The device has a continuous drain current of 80A and a gate-to-source voltage of 20V. It is designed for through-hole mounting and has a power dissipation of 214W.
Infineon IPP080N06NGXK technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 80A |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 214W |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPP080N06NGXK to view detailed technical specifications.
No datasheet is available for this part.
