Infineon IPP60R099CPXK technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 31A |
| Fall Time | 5ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 255W |
| Radiation Hardening | No |
| Turn-Off Delay Time | 60ns |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPP60R099CPXK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.