
The IPS031N03LG is a 30V N-Channel Power MOSFET from Infineon with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 94W and a continuous drain current of 90A. The device is packaged in a TO-251-3 case and is available in quantities of 1500. It is RoHS compliant and features a turn-on delay time of 9ns and a turn-off delay time of 34ns.
Infineon IPS031N03LG technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 90A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 5ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 5.3nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 94W |
| Package Quantity | 1500 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 94W |
| Rds On Max | 3.1mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 34ns |
| Turn-On Delay Time | 9ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPS031N03LG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
