The IPS50R520CPBKMA1 is a power MOSFET from Infineon with a maximum drain to source voltage of 500V and continuous drain current of 7.1A. It operates over a temperature range of -55°C to 150°C and is packaged in a rail/through hole configuration. The device is not halogen free and contains lead, but is compliant with RoHS regulations. It features a fall time of 17ns and turn-on and turn-off delay times of 35ns and 80ns, respectively.
Infineon IPS50R520CPBKMA1 technical specifications.
| Continuous Drain Current (ID) | 7.1A |
| Drain to Source Voltage (Vdss) | 500V |
| Fall Time | 17ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Not Halogen Free |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 500V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 80ns |
| Turn-On Delay Time | 35ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPS50R520CPBKMA1 to view detailed technical specifications.
No datasheet is available for this part.