Infineon ITS4141D technical specifications.
| Package/Case | TO-252-5 |
| Current | 700mA |
| Fault Protection | Over Voltage, Over Temperature |
| Height | 2.3mm |
| Interface | On/Off |
| Length | 6.5mm |
| Max Input Voltage | 45V |
| Min Input Voltage | 12V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 700mA |
| Max Power Dissipation | 1.4W |
| Max Supply Current | 1mA |
| Max Supply Voltage | 45V |
| Min Supply Voltage | 12V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 150mR |
| Operating Supply Voltage | 45V |
| Output Configuration | High Side |
| Output Current | 1.4A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.4W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | miniPROFET® |
| Supply Current | 1mA |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon ITS4141D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
