
The ITS4880R is an 8-channel power MOSFET array from Infineon. It operates at a maximum supply voltage of 45V and can handle a maximum output current of 1.4A. The device is packaged in a SOIC package and is available in tape and reel packaging. The ITS4880R is RoHS compliant and has a maximum power dissipation of 3.3W. It has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C.
Infineon ITS4880R technical specifications.
| Package/Case | SOIC |
| Current | 625mA |
| Height | 3.25mm |
| Length | 15.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 1.4A |
| Max Power Dissipation | 3.3W |
| Max Supply Voltage | 45V |
| Min Supply Voltage | 11V |
| Number of Channels | 8 |
| Number of Outputs | 8 |
| On-State Resistance | 150mR |
| Output Current | 625mA |
| Output Current per Channel | 625mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 3.3W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | miniPROFET® |
| Supply Current | 5mA |
| Voltage | 45V |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon ITS4880R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
