Infineon ITS621L1XK technical specifications.
| Package/Case | TO-220AB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Current | 3.5A |
| Packaging | Rail/Tube |
| Power Dissipation | 75W |
| Radiation Hardening | No |
| Supply Current | 4mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Infineon ITS621L1XK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
