Infineon ITS640S2SXK technical specifications.
| Package/Case | TO-220 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 11.4A |
| Packaging | Rail/Tube |
| Supply Current | 1.2mA |
| RoHS | Compliant |
Download the complete datasheet for Infineon ITS640S2SXK to view detailed technical specifications.
No datasheet is available for this part.