Infineon K164CM4EFABNT technical specifications.
| Package/Case | TQFP |
| Frequency | 20MHz |
| Interface | CAN |
| Max Operating Temperature | 125°C |
| Memory Size | 32KB |
| Memory Type | EPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| RAM Size | 2KB |
| RoHS | Compliant |
Download the complete datasheet for Infineon K164CM4EFABNT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.