Infineon K167CRL33MHAZNT technical specifications.
| Frequency | 33MHz |
| Interface | CAN, USART |
| Max Operating Temperature | 125°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| RAM Size | 4KB |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon K167CRL33MHAZNT to view detailed technical specifications.
No datasheet is available for this part.