Infineon K167CSL40MCAZXT technical specifications.
| Data Bus Width | 16b |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Memory Type | ROM, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 111 |
| Number of Programmable I/O | 111 |
| Number of Timers/Counters | 9 |
| Operating Supply Voltage | 5V |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Series | SAxC167CS |
| RoHS | Compliant |
Download the complete datasheet for Infineon K167CSL40MCAZXT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.