Infineon KP216H1416XT technical specifications.
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Infineon KP216H1416XT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.