
MCU 16-BIT XC166 CISC/DSP/RISC 128KB FLASH 2.5V/5V 144-PIN TQFP
Infineon KX161CJ16F20FBBXT technical specifications.
| Package/Case | TQFP |
| Frequency | 40MHz |
| Interface | I2C, CAN |
| Max Operating Temperature | 125°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.35V |
| Mount | Surface Mount |
| Number of Timers/Counters | 5 |
| RAM Size | 8KB |
| RoHS | Compliant |
Download the complete datasheet for Infineon KX161CJ16F20FBBXT to view detailed technical specifications.
No datasheet is available for this part.
