Infineon KX164CS8F20FBBXP technical specifications.
| Package/Case | TQFP |
| Frequency | 20MHz |
| Interface | CAN |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.35V |
| Mount | Surface Mount |
| Number of Timers/Counters | 5 |
| RAM Size | 6KB |
| RoHS | Compliant |
Download the complete datasheet for Infineon KX164CS8F20FBBXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.