Infineon KXE164KM24F80LAAXT technical specifications.
| Package/Case | LQFP |
| Frequency | 80MHz |
| Interface | SPI, I2S, UART |
| Max Operating Temperature | 125°C |
| Memory Size | 192KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Timers/Counters | 5 |
| RAM Size | 8KB |
| RoHS | Compliant |
Download the complete datasheet for Infineon KXE164KM24F80LAAXT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.