This T-1 3/4 LED is a colorless, diffused lens style device with a luminous flux of 0.1lm and a forward current rating of 75mA. It is designed for through hole mounting and operates within a temperature range of -55°C to 100°C. The device has a power dissipation of 240mW and is available in tape and reel packaging.
Infineon LSPK372-PO technical specifications.
| Package/Case | T |
| Depth | 3.6mm |
| Forward Current | 75mA |
| Length | 3.6mm |
| Lens Style | Diffused, Colorless |
| Luminous Flux | 0.1lm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 2 |
| Packaging | Tape and Reel |
| Power Dissipation | 240mW |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon LSPK372-PO to view detailed technical specifications.
No datasheet is available for this part.