Bi-color LED emitter, featuring green and red light emission with peak wavelengths of 565nm and 635nm respectively. This through-hole component is housed in a T-1 3/4 (5mm) package with a colorless diffused lens, offering a 50° viewing angle. It operates with a maximum forward current of 45mA and a maximum forward voltage of 2.6V, with a maximum power dissipation of 150mW. The 3-pin configuration supports PCB mounting, and the component has a maximum reverse voltage of 5V.
Infineon LU 5350-JM technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | T-1 3/4 |
| Package/Case | T-1 3/4 |
| Package Description | 5 mm Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Package Height (mm) | 9(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Diameter (mm) | 5.9(Max) |
| Mounting | Through Hole |
| Type | Bi-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Green/Red |
| Intensity | 32mcd(Max) |
| Peak Wavelength | 565/635nm |
| High Brightness | No |
| Lens Appearance | Colorless Diffused |
| Viewing Angle | 50° |
| Lens Shape Type | Circular |
| Lens Dimensions | 5.1x5.1x7.5mm |
| Number of LEDs | 2 |
| High Power | No |
| Maximum Forward Current | 45mA |
| Maximum Forward Voltage | 2.6V |
| Maximum Power Dissipation | 150mW |
| Reverse Voltage | 5V |
| Cage Code | CG091 |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Infineon LU 5350-JM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.