Infineon MPC563CVR40 technical specifications.
| Package/Case | TSSOP |
| Frequency | 24MHz |
| Interface | I2C, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 13 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Series | XC8xx |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon MPC563CVR40 to view detailed technical specifications.
No datasheet is available for this part.