The MPC566AZP56 is a 86MHz microcontroller from Infineon with a 4KB FLASH memory and internal oscillator. It features 19 I/Os and supports UART and USART interfaces. The device operates between -40°C and 125°C and is available in a TFSOP package, packaged on a tape and reel. It includes peripherals such as brown-out detect/reset, power-on reset, PWM, and a watchdog timer.
Infineon MPC566AZP56 technical specifications.
| Package/Case | TFSOP |
| Frequency | 86MHz |
| Interface | UART, USART |
| Max Operating Temperature | 125°C |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 19 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Series | XC8xx |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon MPC566AZP56 to view detailed technical specifications.
No datasheet is available for this part.