Infineon PBA31308V2.01 technical specifications.
| Package/Case | Module |
| Data Rate | 3Mbps |
| Frequency | 2.4GHz |
| Interface | UART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Sensitivity | -88dBm |
| RoHS | Compliant |
Download the complete datasheet for Infineon PBA31308V2.01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.