Infineon PBL38621/2QNA technical specifications.
| Package/Case | LCC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.75V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Supply Current | 2.8mA |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon PBL38621/2QNA to view detailed technical specifications.
No datasheet is available for this part.