Infineon PBL38621/2QNT technical specifications.
| Package/Case | SSOP |
| Min Supply Voltage | 4.75V |
| Operating Supply Current | 2.8mA |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon PBL38621/2QNT to view detailed technical specifications.
No datasheet is available for this part.