Infineon PEB20590HV2.2 technical specifications.
| Height | 2mm |
| Length | 14mm |
| Package Quantity | 504 |
| Packaging | Tray |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon PEB20590HV2.2 to view detailed technical specifications.
No datasheet is available for this part.