Infineon PEB2266HV2.2 technical specifications.
| Interface | SPI, Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of A/D Converters | 2 |
| Number of D/A Converters | 2 |
| Package Quantity | 504 |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Infineon PEB2266HV2.2 to view detailed technical specifications.
No datasheet is available for this part.