Infineon PEB3164FV1.1 technical specifications.
| Package/Case | LQFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 160 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Infineon PEB3164FV1.1 to view detailed technical specifications.
No datasheet is available for this part.