Infineon PEF20512EV1.2-G technical specifications.
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Package Quantity | 60 |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Infineon PEF20512EV1.2-G to view detailed technical specifications.
No datasheet is available for this part.