Infineon PEF20571FV3.1 technical specifications.
| Package/Case | LQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 90 |
| Packaging | Tray |
| Weight | 0.288894oz |
| RoHS | Compliant |
Download the complete datasheet for Infineon PEF20571FV3.1 to view detailed technical specifications.
No datasheet is available for this part.