The PEF22554EV3.1-G is a quad SPI/SCI transceiver from Infineon, featuring a data rate of 2.048Mbps and a maximum supply voltage of 4.5V. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 150mW. This device is designed for surface mount applications and is packaged in a tray with 119 units per package.
Infineon PEF22554EV3.1-G technical specifications.
| Package/Case | LBGA |
| Data Rate | 2.048Mbps |
| Interface | SPI, SCI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Max Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Transceivers | 4 |
| Package Quantity | 119 |
| Packaging | Tray |
| Series | QuadFALC™ |
| RoHS | Compliant |
Download the complete datasheet for Infineon PEF22554EV3.1-G to view detailed technical specifications.
No datasheet is available for this part.