
Infineon PEF22622FV1.4 technical specifications.
| Package/Case | LQFP |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | SOCRATES™ |
| Supply Current | 10mA |
| RoHS | Compliant |
Download the complete datasheet for Infineon PEF22622FV1.4 to view detailed technical specifications.
No datasheet is available for this part.
