Infineon PEF22623EV2.1 technical specifications.
| Package/Case | LBGA |
| Logic Function | Transceiver |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 45 |
| Packaging | Tray |
| Series | SOCRATES™ |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon PEF22623EV2.1 to view detailed technical specifications.
No datasheet is available for this part.