Infineon PEF22628EV1.2-G technical specifications.
| Package/Case | LBGA |
| Interface | Serial, Parallel |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 650mW |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Package Quantity | 84 |
| Packaging | Tray |
| Series | SOCRATES™ |
| RoHS | Compliant |
Download the complete datasheet for Infineon PEF22628EV1.2-G to view detailed technical specifications.
No datasheet is available for this part.