Infineon PEF3314ELV2.2-G technical specifications.
| Package/Case | LBGA |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Package Quantity | 960 |
| Packaging | Tray |
| Series | VINETIC® |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon PEF3314ELV2.2-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.