Infineon PEF3394HLV2.2 technical specifications.
| Package/Case | LBGA |
| Interface | SPI, SCI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Package Quantity | 40 |
| Packaging | Tray |
| Series | VINETIC® |
| RoHS | Compliant |
Download the complete datasheet for Infineon PEF3394HLV2.2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.