Infineon PEF3460EV1.2-G technical specifications.
| Package/Case | BGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 240 |
| Packaging | Tray |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon PEF3460EV1.2-G to view detailed technical specifications.
No datasheet is available for this part.