The PEF4265TV2.1 is a dual-channel power switch from Infineon, operating over a temperature range of -40°C to 85°C. It can handle supply voltages between 3.15V and 150V, with a maximum supply current of 3.8mA. The device is available in tape and reel packaging with a quantity of 800 units per reel.
Infineon PEF4265TV2.1 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 150V |
| Min Supply Voltage | 3.15V |
| Number of Channels | 2 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Current | 3.8mA |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon PEF4265TV2.1 to view detailed technical specifications.
No datasheet is available for this part.