Infineon PEF4268FV1.2 technical specifications.
| Package/Case | TQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Package Quantity | 250 |
| Packaging | Tray |
| Series | SLIC™, DuSLIC™ |
| RoHS | Compliant |
Download the complete datasheet for Infineon PEF4268FV1.2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.