Telecom Interface ICs CODEC & SLIC
Infineon PEF4365TV2.1 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 150V |
| Min Supply Voltage | 3.15V |
| Number of Channels | 2 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Supply Current | 3.8mA |
| RoHS | Compliant |
Download the complete datasheet for Infineon PEF4365TV2.1 to view detailed technical specifications.
No datasheet is available for this part.