Infineon PEF82912FV1.4 technical specifications.
| Package/Case | LQFP |
| Height | 2mm |
| Lead Free | Lead Free |
| Length | 14mm |
| Mount | Surface Mount |
| Package Quantity | 960 |
| Packaging | Tray |
| Series | Q-SMINT® |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon PEF82912FV1.4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.