Infineon PMB8753/2 technical specifications.
| Package/Case | Module |
| Frequency | 2.4GHz |
| Interface | UART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of GPIO | 8 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Sensitivity | -88dBm |
| Series | BlueMoon® |
| RoHS | Compliant |
Download the complete datasheet for Infineon PMB8753/2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
