Infineon PSB50510EV1.3-G technical specifications.
| Package/Case | LBGA |
| Interface | SPI |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 90 |
| Packaging | Tray |
| Series | Amazon |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon PSB50510EV1.3-G to view detailed technical specifications.
No datasheet is available for this part.