Infineon PTF081301EV1X technical specifications.
| Max Frequency | 960MHz |
| Min Frequency | 869MHz |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 65W |
| Max Power Dissipation | 473W |
| Mount | Screw |
| Number of Elements | 1 |
| RoHS | Compliant |
Download the complete datasheet for Infineon PTF081301EV1X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.