Infineon PTF180301EV1R250 technical specifications.
| Package/Case | H |
| Continuous Drain Current (ID) | 400mA |
| Drain to Source Breakdown Voltage | 65V |
| Drain to Source Voltage (Vdss) | 65V |
| Frequency | 1.99GHz |
| Gain | 16.5dB |
| Gate to Source Voltage (Vgs) | 12V |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 145W |
| Output Power | 30W |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 145W |
| RoHS | Compliant |
Download the complete datasheet for Infineon PTF180301EV1R250 to view detailed technical specifications.
No datasheet is available for this part.