Infineon PTF210101MV1 technical specifications.
| Package/Case | TSSOP |
| Continuous Drain Current (ID) | 1uA |
| Current Rating | 1uA |
| Drain to Source Voltage (Vdss) | 65V |
| Frequency | 2.17GHz |
| Gain | 15dB |
| Lead Free | Lead Free |
| Output Power | 10W |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Series | GOLDMOS® |
| Test Voltage | 28V |
| Voltage Rating | 65V |
| DC Rated Voltage | 65V |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon PTF210101MV1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.