Infineon PTF210101MV1XT technical specifications.
| Package/Case | TSSOP |
| Max Frequency | 2.17GHz |
| Min Frequency | 2.11GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| RoHS | Compliant |
Download the complete datasheet for Infineon PTF210101MV1XT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.